142184-1

Heilind Number:AMP142184-1
Manufacturer:TE Connectivity
Manufacturer Number:142184-1
ECAD Model:
3D Model

Description:

MIC TAB WITH LANCE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 142184-1
Termination Method:Crimp
Contact Plating:Tin
Wire Size:22 - 17 AWG, .35 - 1 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP142184-1

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's wiring setup with our MIC TAB WITH LANCE connector. Designed for efficient and secure termination, this crimp-style connector features a tin-plated finish for optimal conductivity. Suitable for 22-17 AWG (0.35-1 mm²) wires, it ensures a reliable connection in various applications. The F-Crimp design guarantees a durable attachment, while the tab terminal splice type simplifies installation. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your connectivity with this essential automotive component.