142185-1

Heilind Number:AMP142185-1
Manufacturer:TE Connectivity
Manufacturer Number:142185-1
ECAD Model:
3D Model

Description:

MIC RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 142185-1
Amperage:15 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Wire Size:17 - 12 AWG, 1 - 3 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP142185-1

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical systems with this MIC receptacle. Designed for high-performance applications, it features a durable construction and a 15 A amperage rating. With a reliable crimp termination method and tin contact plating, it ensures secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 100 °C (-40 to 212 °F), it's suitable for various environments. Accommodating wire sizes from 1 to 3 mm² (17 to 12 AWG) and utilizing F-Crimp technology with a locking lance for added security, this receptacle guarantees optimal functionality. Compliant with RoHS standards, it's an environmentally friendly choice. Upgrade your connectivity solutions with this essential automotive connector.