142185-2

Heilind Number:AMP142185-2
Manufacturer:TE Connectivity
Manufacturer Number:142185-2
ECAD Model:
3D Model

Description:

MIC CONTACT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 142185-2
Amperage:15 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Wire Size:17 - 12 AWG, 1 - 3 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP142185-2

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's connectivity with this MIC CONTACT RECEPTACLE. Designed for optimal performance, it features a 15A amperage rating and a tin contact plating for reliable conductivity. With a crimp termination method suitable for wire sizes ranging from 1 to 3 mm² (17 to 12 AWG), installation is quick and easy. The F-Crimp design ensures a secure connection, while the Locking Lance and Receptacle terminal splice type provide added durability. Operating seamlessly in temperatures ranging from -40 to 100°C (-40 to 212°F), this terminal is a dependable choice for various automotive applications. Rest assured, it complies with RoHS standards, making it both high-performing and environmentally friendly. Upgrade your vehicle's terminals with this essential component today.