| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 142186-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 17 - 12 AWG, 1 - 3 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP142186-1 |
142186-1
| Heilind Number: | AMP142186-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 142186-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your automotive, truck, bus, or off-road vehicle with our MIC tab featuring a convenient lance for easy installation. Designed for reliable connectivity, this terminal ensures secure crimping thanks to its F-crimp type and tin contact plating. Suitable for 1-3 mm² or 17-12 AWG wire sizes, it guarantees efficient power transmission. Rest assured, this high-quality terminal complies with RoHS standards, making it a sustainable choice for your connectivity needs. Trust in its performance to keep your vehicle running smoothly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2031243-1 | ![]() |


