1422002-9

Heilind Number:AMP1422002-9
Manufacturer:TE Connectivity
Manufacturer Number:1422002-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23079B2201B301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1422002-9
Series:Axicom P2 Signal Relay
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Number of Poles:2
Coil Resistance:178 Ω
Coil Voltage:5 VDC
Power Consumption:140 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Termination Type:Through Hole
Contact Current Rating:2 A
Coil Type:Bistable, 2 Coils
SKU:AMP1422002-9

Detailed Description

Enhance signal relay functionality with the V23079B2201B301 from the Axicom P2 series. Designed for Printed Circuit Board mounting with Through Hole terminals, this relay features 2 Form C (CO) contact configuration for versatile switching applications. With a coil resistance of 178 Ω and a coil voltage of 5 VDC, it offers efficient power consumption at 140 mW. The Bistable coil type with 2 Coils ensures reliable operation, while its RoHS compliance underscores its environmental responsibility. Rated for a maximum switching voltage of 220 VDC and 250 VAC, and a contact current rating of 2 A, it guarantees robust performance in signal and communication systems. Upgrade your relay setup with this high-quality component.