| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1422006-1 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Insertion Loss: | -.02 dB at 100 MHz, -.27 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 125 Ω |
| Coil Voltage: | 5 VAC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -20.7 dB at 900 MHz, -39 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Coil Type: | Monostable |
| SKU: | AMP1422006-1 |
1422006-1
Specifications
Detailed Description
Introducing the V23079G2001X071 Axicom P2 Signal Relay, a high-performance component designed for Printed Circuit Board mounting. With an insertion loss as low as -.02 dB at 100 MHz and -.27 dB at 900 MHz, this relay ensures efficient signal transmission. Featuring 2 poles and a 2 Form C (CO) contact configuration, it offers versatility in switching applications. The coil operates at 5 VAC, with a coil resistance of 125 Ω and a power consumption of 140 mW, making it energy-efficient. With a maximum switching voltage of 220 VDC and 250 VAC, it is suitable for a wide range of electronic systems. The relay provides excellent isolation, with values of -20.7 dB at 900 MHz and -39 dB at 100 MHz, ensuring signal integrity. Its surface mount termination type and RoHS compliance further enhance its suitability for modern electronic assemblies. The V23079G2001X071 is an essential component for reliable signal and communication relay applications.

