| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1422006-4 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Insertion Loss: | -.02 dB at 100 MHz, -.27 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 720 Ω |
| Coil Voltage: | 12 VAC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -20.7 dB at 900 MHz, -39 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Coil Type: | Monostable |
| SKU: | AMP1422006-4 |
1422006-4
Specifications
Detailed Description
Enhance signal transmission efficiency with the V23079G2003X074 Axicom P2 Signal Relay. Designed for seamless integration onto Printed Circuit Boards, this reliable relay ensures minimal insertion loss, with performance specs boasting -.02 dB at 100 MHz and -.27 dB at 900 MHz. Featuring a 2 Form C (CO) contact configuration, it facilitates versatile connectivity, while its robust build allows for a maximum switching voltage of 220 VDC and 250 VAC. With a coil resistance of 720 Ω and a coil voltage of 12 VAC, it operates at a power consumption of 140 mW, making it both efficient and durable. The relay's isolation capabilities, reaching -20.7 dB at 900 MHz and -39 dB at 100 MHz, guarantee secure signal transmission. Utilizing Surface Mount termination and boasting a contact current rating of 2 A, it offers convenience and versatility in installation. Compliant with RoHS regulations, it underscores our commitment to sustainability, making it an ideal choice for various signal and communication relay applications.

