| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1422006-5 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Insertion Loss: | -.02 dB at 100 MHz, -.27 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 45 Ω |
| Coil Voltage: | 3 VAC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -20.7 dB at 900 MHz, -39 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Coil Type: | Monostable |
| SKU: | AMP1422006-5 |
1422006-5
Specifications
Detailed Description
Enhance signal transmission with the high-performance V23079G2008X079 Axicom P2 Signal Relay. Designed for Printed Circuit Board mounting, this relay offers minimal insertion loss of -0.02 dB at 100 MHz and -0.27 dB at 900 MHz, ensuring efficient connectivity. Featuring 2 Form C (CO) contact configuration, it can handle up to 2 A of current. With a coil voltage of 3 VAC and a coil resistance of 45 Ω, it operates at a power consumption of 140 mW, making it both powerful and energy-efficient. The relay guarantees reliable operation with a maximum switching voltage of 220 VDC and 250 VAC, while providing excellent isolation of -20.7 dB at 900 MHz and -39 dB at 100 MHz. Its surface mount termination type and RoHS compliance further add to its versatility and eco-friendliness, making it an ideal choice for various signal and communication relay applications.

