1422007-7

Heilind Number:AMP1422007-7
Manufacturer:TE Connectivity
Manufacturer Number:1422007-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23079E2201B301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1422007-7
Series:Axicom P2 Signal Relay
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Number of Poles:2
Coil Resistance:178 Ω
Coil Voltage:5 VDC
Power Consumption:140 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Termination Type:Surface Mount
Contact Current Rating:2 A
Coil Type:Bistable, 2 Coils
SKU:AMP1422007-7

Detailed Description

The Axicom P2 Signal Relay V23079E2201B301 is a reliable component for printed circuit board applications, featuring a 2 Form C contact configuration for versatile switching capabilities. With a coil resistance of 178 Ω and a coil voltage of 5 VDC, it offers efficient operation with a low power consumption of 140 mW. This surface mount relay is RoHS compliant and suitable for use in various signal and communication relay systems, with a maximum switching voltage of 220 VDC or 250 VAC. Its bistable coil type with 2 coils ensures reliable performance, making it a dependable choice for electronic designs.