1422007-8

Heilind Number:AMP1422007-8
Manufacturer:TE Connectivity
Manufacturer Number:1422007-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23079E2208B301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1422007-8
Series:Axicom P2 Signal Relay
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Number of Poles:2
Coil Resistance:64 Ω
Coil Voltage:3 VDC
Power Consumption:140 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Termination Type:Surface Mount
Contact Current Rating:2 A
Coil Type:Bistable, 2 Coils
SKU:AMP1422007-8

Detailed Description

Introducing the V23079E2208B301, a high-performance Axicom P2 Signal Relay designed for reliable communication applications. With a compact Printed Circuit Board mount type and Surface Mount terminal, this relay is ideal for space-constrained environments. Featuring 2 poles and a 2 Form C contact configuration, it offers versatile switching capabilities. The dual Bistable coils ensure efficient operation, with a coil voltage of 3 VDC and low power consumption of 140 mW. With a coil resistance of 64 Ω and a contact current rating of 2 A, it delivers robust performance. The relay is RoHS compliant, meeting international environmental standards. Suitable for both DC and AC switching, it has a maximum switching voltage of 220 VDC and 250 VAC. Trust the V23079E2208B301 for your signal relay needs, where reliability and performance are paramount.