1422028-6

Heilind Number:AMP1422028-6
Manufacturer:TE Connectivity
Manufacturer Number:1422028-6
ECAD Model:
3D Model

Description:

V23101D 7B401

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1422028-6
Series:Axicom W11 Relay V23101
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Number of Poles:1
Coil Resistance:1280 Ω
Coil Voltage:24 VDC
Power Consumption:450 mW
Contact Configuration:1 Form C (CO)
Maximum Switching Voltage:120 VDC, 125 VAC
Termination Type:Through Hole
Contact Current Rating:1.25 A
Coil Type:Monostable
SKU:AMP1422028-6

Detailed Description

Enhance your circuit board with the reliable and efficient V23101D 7B401 Axicom W11 Relay. Featuring a single pole and 1 Form C contact configuration, this high-performance component is designed for seamless signal and communication relay applications. With a coil voltage of 24 VDC and a power consumption of 450 mW, it offers optimal efficiency without compromising on functionality. The PCB-THT mount type and through-hole termination ensure easy and secure installation. With a maximum switching voltage of 120 VDC and 125 VAC, as well as a contact current rating of 1.25 A, this relay guarantees robust performance in various settings. Trust in the V23101D series for superior quality and performance in your electronic projects.