| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 142270-3 |
| Color: | Black |
| Housing Material: | Glass Filled PBT |
| Number of Contacts: | 2 |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Jumper/Shunt: | Shunt |
| Package Quantity: | 1400 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 359 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 118.1 µin, 3 µm |
| GPL Description: | Industrial |
| Product Code: | 5200 |
| ECCN: | EAR99 |
| Height: | .248 in, 6.3 mm |
| Handle: | Without |
| Shunt Style: | Open Top |
| Shunt Type: | AMPMODU MOD IV |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 142270-3 |
| SKU: | AMP142270-3 |
142270-3
Specifications
Detailed Description
Enhance connectivity with our 2-position Connector Shunt, designed for seamless integration in electronic assemblies. Crafted with precision, this black shunt ensures reliable performance, meeting stringent UL 94V-0 flammability standards. Featuring a glass-filled PBT housing and beryllium copper contacts plated with tin, it guarantees durability and efficient power transfer. With a pitch of 2.54mm (.1 in) and a contact amperage of 3A, it offers versatility for various applications. The open-top shunt style, compatible with AMPMODU MOD IV systems, facilitates easy installation. RoHS compliant and suitable for industrial use, this connector shunt is a dependable choice for your PCB connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 826926-2 | ![]() | |
| TE Connectivity 826936-2 | ![]() | |
| TE Connectivity 826949-2 | ![]() |


