T92P7A52-120

Heilind Number:AMP1423008-8
Manufacturer:TE Connectivity
Manufacturer Number:T92P7A52-120
Datasheet:Agency Approval Document (CSA Certificate)
ECAD Model:
3D Model

Description:

T92P7A52-120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T92P7A52-120
Amperage:30 A
Mount Type:Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:950 Ω
Coil Current:.033 A
Coil Voltage:120 VAC
Output Type:AC
Maximum Output Voltage:600 V
Maximum Switching Voltage:600 VAC
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:2 Form A (NO)
Input Voltage:0 - 120 VAC
SKU:AMP1423008-8

Detailed Description

Enhance your power control system with the T92P7A52-120, a reliable and efficient panel mount relay designed for high-performance applications. Featuring a 30A amperage and silver cadmium oxide contacts, this two-pole relay ensures seamless power transfer with minimal resistance. Its 950Ω coil resistance and 120VAC coil voltage guarantee stable operation, while the 2 Form A (NO) contact arrangement allows for versatile connectivity. With a maximum output and switching voltage of 600VAC, it's suitable for a wide range of industrial settings. Operating flawlessly in temperatures ranging from -55 to 85°C (-67 to 185°F), this RoHS-compliant relay offers durability and performance in any environment. Upgrade your power relay system with the T92P7A52-120 and experience enhanced efficiency and reliability.