| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T9AV5L12-12 |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 155 Ω |
| Coil Current: | .076 A |
| Coil Voltage: | 12 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form C (CO) |
| Part Aliases: | T9AV5L12-12 |
| SKU: | AMP1423091-6 |
T9AV5L12-12
Specifications
Detailed Description
Enhance your circuitry with the T9AV5L12-12 power relay, a reliable component designed for seamless integration onto printed circuit boards. Featuring a silver cadmium oxide contact material and plating, this 20 A relay ensures efficient and durable performance. With a single pole configuration and a coil voltage of 12 VDC, it offers versatile functionality for various applications. Operating at a wide temperature range from -55 to 85°C (-67 to 185°F), it guarantees reliability even in extreme environments. Compliant with RoHS standards, this relay is not only high-performing but also environmentally friendly. Upgrade your power relay needs with this essential component.

