| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1423153-1 |
| Series: | Agastat 2100 Series |
| Amperage: | 10 at 120, 5 at 240 |
| Mount Type: | Chassis Mount |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | 8-Pin Octal Style Plug |
| Enclosure: | Octal Conn, Adjustable |
| Dimensions: | 2.501 x 1.52 x 4.881 in, 63.5 x 38.6 x 123.9 mm |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 120 VAC |
| Control Type: | Knob |
| SKU: | AMP1423153-1 |
1423153-1
Specifications
Detailed Description
Enhance your control systems with the Agastat 2100 Series Off-Delay Timing Relay. Designed for precise timing applications, this relay offers reliable performance with an amperage of 10A at 120VAC and 5A at 240VAC. Its chassis mount design and 8-Pin Octal Style Plug termination make installation easy, while the adjustable enclosure allows for customizable settings. With 2 Form C DPDT contact arrangement, this relay ensures efficient operation. The knob control type and repeatability of ±5% further enhance its usability. Upgrade your setup with this high-quality timing relay, perfect for a wide range of industrial and commercial applications.

