| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1423154-1 |
| Series: | Agastat 2100 Series |
| Amperage: | 10 A at 30 VDC, 1 A at 110 VDC |
| Mount Type: | Chassis Mount |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | 8-Pin Octal Style Plug |
| Enclosure: | Octal Conn, Adjustable |
| Dimensions: | 2.501 x 1.52 x 4.881 in, 63.5 x 38.6 x 123.9 mm |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP1423154-1 |
1423154-1
Specifications
Detailed Description
Enhance control and timing precision with the Agastat 2100 Series Off-Delay Relay. This reliable device offers a seamless operation, with the flexibility to adjust timing settings for optimal performance. Featuring a chassis mount design and 8-Pin Octal Style Plug termination, it ensures easy installation and connectivity. With an amperage rating of 10A at 30VDC and 1A at 110VDC, it's suitable for various applications. The 2 Form C (DPDT) contact arrangement provides versatility, while the Knob control type allows for convenient adjustment. Compliant with RoHS regulations, it's a sustainable choice for your timing needs. Indispensable for precision timing in industrial settings, this relay guarantees accuracy and reliability in every operation.

