| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1423156-1 |
| Series: | Agastat GP Series |
| Mount Type: | Socket |
| Terminal Type: | Plug-In |
| Number of Poles: | 4 |
| Coil Voltage: | 120 VAC |
| Contact Configuration: | 4 Form C (4PDT) |
| Maximum Switching Voltage: | 120 VAC |
| Termination Type: | 16 Flat Base Pins |
| Contact Current Rating: | 10 A |
| Dimensions: | 45 x 45 x 109 mm |
| Coil Type: | Monostable |
| SKU: | AMP1423156-1 |
1423156-1
Specifications
Detailed Description
Enhance your relay systems with the Agastat GP Series GPI=RLY,120VAC. Designed for seamless integration, this socket-mounted relay features a plug-in terminal type for easy installation. With four poles and a 4 Form C contact configuration, it offers reliable switching performance. Operating at a coil voltage of 120 VAC, it ensures efficient power management. The 16 Flat Base Pins termination type and 10 A contact current rating make it suitable for a variety of applications. Measuring 45 x 45 x 109 mm, its compact dimensions optimize space utilization. The Monostable coil type guarantees stable operation. Please note that this product is not RoHS compliant. Elevate your relay setups with the Agastat GP Series.

