1423157-1

Heilind Number:AMP1423157-1
Manufacturer:TE Connectivity
Manufacturer Number:1423157-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7012AA=RLY,STD,ON,2P,120VAC,1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423157-1
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:.1 - 1 seconds
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP1423157-1

Detailed Description

Enhance your electrical system with our high-performance Time Delay Relay. Delivering a reliable 10 A at 240 VAC, this essential component features a convenient Mounting Bracket for easy installation. Operating on a precise On-Delay mechanism with a repeatability of ±5%, it ensures accurate timing control. Equipped with Screw Terminals for secure connections, it guarantees seamless functionality. With dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) and a contact arrangement of 2 Form C, DPDT, 2 C/O, it's suitable for a variety of applications. The adjustable delay time of .1 - 1 seconds, coupled with an input voltage range of 110 - 120 VAC and a user-friendly Knob control type, offers versatility. Rest assured of its quality and compliance with RoHS standards. Elevate your system's performance with this essential Time Delay Relay.