1423157-2

Heilind Number:AMP1423157-2
Manufacturer:TE Connectivity
Manufacturer Number:1423157-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7012AB=RLY,STD,ON,2P,120VAC,5S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423157-2
Amperage:10 A at 240 VAC
Mount Type:Panel Mount
Operation Type:On-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:.5 - 5 seconds
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP1423157-2

Detailed Description

Enhance safety and efficiency in your electrical systems with our On-Delay Time Delay Relay. With a reliable amperage of 10A at 240VAC, this panel-mountable device is perfect for a variety of applications. Featuring a 2 Form C DPDT contact arrangement, it offers versatile control options while ensuring dependable performance. The adjustable delay time of 0.5 to 5 seconds allows for precise timing, while the ±5% repeatability ensures consistent operation. With screw terminals for easy installation and a knob for convenient control, this relay is designed for user-friendly operation. RoHS compliance further guarantees its environmental responsibility. Upgrade your setup with this essential timing module for seamless functionality.