1423157-4

Heilind Number:AMP1423157-4
Manufacturer:TE Connectivity
Manufacturer Number:1423157-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7012ABLL=RLY,STD,ON,2P,120VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423157-4
Amperage:10 A at 240 VAC
Mount Type:Panel Mount
Operation Type:On-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:.5 - 5 seconds
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP1423157-4

Detailed Description

Enhance your control system with our On-Delay Time Delay Relay, offering precise timing capabilities for seamless operation. Boasting a 10 A amperage at 240 VAC, this panel mount relay features a durable construction and screw terminals for easy installation. With a 2 Form C contact arrangement and DPDT configuration, it ensures reliable performance. The adjustable delay time of .5 to 5 seconds, controlled by a convenient knob, caters to your specific timing needs. Operating at 110-120 VAC input voltage, it guarantees compatibility with various setups. Trust in this relay for efficient and accurate time delay functions in your applications.