| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1423157-5 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 1.5 - 15 seconds |
| Input Voltage: | 110 - 120 VAC |
| Control Type: | Knob |
| SKU: | AMP1423157-5 |
1423157-5
Specifications
Detailed Description
Enhance your electrical system with our reliable Time Delay Relay featuring a 10A capacity at 240VAC. This essential component, designed for On-Delay operation, offers precise timing control with a delay range of 1.5 to 15 seconds, ensuring optimal performance in various applications. With a compact Mounting Bracket and Screw Terminal termination, installation is a breeze. The DPDT contact arrangement provides versatility with 2 Form C (2 C/O) contacts, while the 110-120VAC input voltage and user-friendly Knob control make it easy to integrate into your setup. Rest assured of quality and compliance as our Time Delay Relay adheres to RoHS standards. Elevate your relay system with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2025 | P-25-028553 - New Tooling. New replacement tooling for existing worn tooling. Expectation of new tooling is to consistently produce the part to meet the original design by meeting all dimensions on the print. No form, fit, function changes shall exist. | Download | |||

