1423157-6

Heilind Number:AMP1423157-6
Manufacturer:TE Connectivity
Manufacturer Number:1423157-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7012ACL=RLY,STD,ON,2P,120VAC,1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423157-6
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:1.5 - 15 seconds
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP1423157-6

Detailed Description

Enhance your circuitry with our high-performance Time Delay Relay. Operating with an amperage of 10A at 240VAC, this reliable device features a Mounting Bracket for easy installation. With an On-Delay operation type and a repeatability of ±5%, it ensures precise timing in your applications. The screw terminals provide secure connections, while the compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for various setups. Its 2 Form C (DPDT) contact arrangement with 2 C/O allows for versatile control. The adjustable delay time of 1.5 to 15 seconds, coupled with an input voltage range of 110-120VAC, offers flexibility in functionality. Control is facilitated through a knob, and while not RoHS compliant, this device guarantees top-notch performance in time-sensitive operations. Elevate your relay systems with this efficient Timing Module.