1423157-7

Heilind Number:AMP1423157-7
Manufacturer:TE Connectivity
Manufacturer Number:1423157-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7012ACLL=RLY,STD,ON,2P,120VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423157-7
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:1.5 - 15 seconds
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP1423157-7

Detailed Description

Enhance your control and timing capabilities with this versatile Time Delay Relay. Operating at 10 A and 240 VAC, it offers precise on-delay functionality with a repeatability of ±5%. Featuring a convenient Mounting Bracket and Screw Terminals for easy installation, this relay boasts a compact design with dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in). Its 2 Form C (DPDT) contact arrangement provides reliable switching performance, while the adjustable delay time of 1.5 - 15 seconds allows for customizable control. Powered by 110 - 120 VAC input voltage and controlled via a Knob, this relay is a versatile solution for various applications. Rest assured of its quality as it is RoHS compliant. Elevate your relay system with this efficient and dependable timing module.