| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1423157-8 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 5 - 50 seconds |
| Input Voltage: | 110 - 120 VAC |
| Control Type: | Knob |
| SKU: | AMP1423157-8 |
1423157-8
Specifications
Detailed Description
Enhance your electrical system with our high-performance Time Delay Relay. Designed for precise control, this relay features an amperage of 10 A at 240 VAC and operates on a reliable On-Delay mechanism with repeatable accuracy of ±5%. With a contact arrangement of 2 Form C (DPDT), it offers versatile switching capabilities. The delay time can be easily adjusted between 5 to 50 seconds, providing flexibility in timing functions. Termination is convenient with screw terminals, and mounting is hassle-free with the included bracket. Powered by 110-120 VAC input voltage, and controlled by a user-friendly knob, this relay ensures efficient operation in various applications. Rest assured of its quality and compliance with RoHS standards. Elevate your control systems with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2025 | P-25-028553 - New Tooling. New replacement tooling for existing worn tooling. Expectation of new tooling is to consistently produce the part to meet the original design by meeting all dimensions on the print. No form, fit, function changes shall exist. | Download | |||

