1423157-9

Heilind Number:AMP1423157-9
Manufacturer:TE Connectivity
Manufacturer Number:1423157-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7012ADL=RLY,STD,ON,2P,120VAC,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423157-9
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:5 - 50 seconds
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP1423157-9

Detailed Description

Enhance your electrical control system with our powerful On-Delay Time Delay Relay. Operating at 10A and 240VAC, this relay offers reliable performance with a repeatability of ±5%. Its compact Mounting Bracket design, measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), ensures easy installation. Featuring a DPDT contact arrangement and 2 C/O configuration, it provides versatile control options. The adjustable delay time, ranging from 5 to 50 seconds, allows for precise timing in your applications. With Screw Terminals for convenient wiring and a Knob for easy adjustment, this relay is a must-have for efficient operation.