1423159-5

Heilind Number:AMP1423159-5
Manufacturer:TE Connectivity
Manufacturer Number:1423159-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7012NE=RLY,STD,ON,2P,48VDC,200

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423159-5
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:20 - 200 seconds
Input Voltage:48 VDC
Control Type:Knob
SKU:AMP1423159-5

Detailed Description

Enhance your control systems with our versatile Time Delay Relay, offering precise on-delay operation with a repeatability of ±5%. Boasting a contact arrangement of 2 Form C, DPDT, 2 C/O, it ensures reliable performance in various applications. With an amperage of 10 A at 240 VAC and a delay time range of 20 to 200 seconds, this relay provides efficient functionality. Featuring screw terminals for easy installation and a mounting bracket for secure positioning, it offers convenience in setup. The control knob allows for seamless adjustment, while the compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for diverse spaces. Operating at an input voltage of 48 VDC, this relay is a dependable component for your industrial needs. Please note, it is not RoHS compliant. Elevate your relay systems with this essential component.