1423159-8

Heilind Number:AMP1423159-8
Manufacturer:TE Connectivity
Manufacturer Number:1423159-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7012NJ=RLY,STD,ON,2P,48VDC,12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423159-8
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:3 - 120 cycles
Input Voltage:48 VDC
Control Type:Knob
SKU:AMP1423159-8

Detailed Description

Enhance your electrical systems with our high-performance Time Delay Relay. Operating at 10 A and 240 VAC, this essential component features a Mounting Bracket for easy installation. With an On-Delay operation type and ±10% repeatability, it ensures precise timing functions. The Screw Terminals offer secure connections, while the compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it versatile for various applications. Boasting a 2 Form C, DPDT contact arrangement, and delay time ranging from 3 to 120 cycles, this relay is a reliable solution for controlling electrical circuits. Powered by 48 VDC and with a user-friendly Knob control type, it provides convenience and efficiency. RoHS compliance further guarantees its quality. Elevate your relay systems with this essential Time Delay Relay.