1423159-9

Heilind Number:AMP1423159-9
Manufacturer:TE Connectivity
Manufacturer Number:1423159-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7012NJX=RLY,STD,ON,2P,48VDC,1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423159-9
Amperage:10 A at 240 VAC
Mount Type:Panel Mount
Operation Type:On-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:3 - 120 cycles
Input Voltage:48 VDC
Control Type:Knob
SKU:AMP1423159-9

Detailed Description

Enhance your electrical system with our high-performance Time Delay Relay. Operating at 10 A and 240 VAC, this panel mount device features a convenient screw terminal termination for easy installation. With a compact design measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it offers 2 Form C (DPDT) contact arrangement, providing reliable switching capabilities. The on-delay operation type, with a delay time of 3-120 cycles, ensures precise timing control. Powered by 48 VDC, and with a control type knob, this relay is versatile and adaptable to various applications. RoHS compliance further guarantees its quality and environmental responsibility. Upgrade your setup with this essential time delay relay.