| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1423160-1 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Delay Time: | .7 - 7 seconds |
| Input Voltage: | 110 - 120 VAC |
| Control Type: | Knob |
| SKU: | AMP1423160-1 |
1423160-1
Specifications
Detailed Description
Enhance control and precision in your electrical systems with this 10 A on-delay time relay. Designed for optimal performance, it features a 4 Form C contact arrangement with screw terminals for secure connections. With a delay time ranging from 0.7 to 7 seconds, you can customize and fine-tune operations to suit your specific needs. The mounting bracket ensures easy installation, while the compact dimensions (114.8 x 65.3 x 71.9 mm) make it versatile for various applications. Operated via a convenient knob control and compatible with 110-120 VAC input voltage, this relay offers reliable and efficient functionality. Rest assured of its quality, as it meets RoHS compliance standards. Perfect for use in industrial, commercial, or residential settings, this time delay relay is a valuable addition to any electrical setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2025 | P-25-028553 - New Tooling. New replacement tooling for existing worn tooling. Expectation of new tooling is to consistently produce the part to meet the original design by meeting all dimensions on the print. No form, fit, function changes shall exist. | Download | |||
| 05/01/2024 | P-24-025759 - New test equipment. 7000 Series and 2100 Series production test equipment is being upgraded as old test equipment has become obsolete. This equipment is used to test each relay's contact continuity, time delay, and repeat accuracy. | Download | |||

