| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1423160-3 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Delay Time: | 2 - 20 seconds |
| Input Voltage: | 110 - 120 VAC |
| Control Type: | Knob |
| SKU: | AMP1423160-3 |
1423160-3
Specifications
Detailed Description
Enhance your industrial control systems with our 10A On-Delay Time Delay Relay, designed for precise timing operations. With a contact arrangement of 4 Form C, it offers reliable performance in various applications. The delay time can be easily adjusted between 2-20 seconds, providing flexibility in timing control. Operating at 240VAC with a 110-120VAC input voltage, this relay is suitable for a wide range of voltage requirements. Featuring screw terminals for easy installation and a mounting bracket for secure placement, it ensures convenience in setup. The robust construction and ±10% repeatability make it a dependable component in your system. With a control knob for intuitive adjustments and dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it combines functionality with practicality. Upgrade to this Time Delay Relay for efficient and accurate timing solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1423162-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2025 | P-25-028553 - New Tooling. New replacement tooling for existing worn tooling. Expectation of new tooling is to consistently produce the part to meet the original design by meeting all dimensions on the print. No form, fit, function changes shall exist. | Download | |||


