| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1423161-5 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Delay Time: | .7 - 7 seconds |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP1423161-5 |
1423161-5
Specifications
Detailed Description
Enhance your electrical system with our powerful Time Delay Relay. Operating at 10 A with 240 VAC, this On-Delay device ensures efficient performance. Featuring a Mounting Bracket for easy installation, it offers reliable screw terminal connections for seamless integration. With a compact design measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it fits perfectly in various setups. Its 4 Form C, 4PDT contact arrangement guarantees versatility, while the .7 - 7 seconds delay time allows for precise control. Powered by 125 VDC and controlled via a knob, this relay is a must-have for any industrial or commercial application. Rest assured of its quality as it complies with RoHS standards. Elevate your relay system with this essential component.

