| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1423161-6 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Delay Time: | .7 - 7 seconds |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP1423161-6 |
1423161-6
Specifications
Detailed Description
Enhance your electrical system with our high-performance Time Delay Relay. Designed for precision, this relay offers a reliable amperage of 10 A at 240 VAC, ensuring optimal power regulation. With a Mounting Bracket for easy installation, it's perfect for various applications. Operating on a dependable On-Delay mechanism, it guarantees efficient performance every time. Featuring a 4 Form C contact arrangement, with 4 C/O, it facilitates seamless connectivity. The delay time can be adjusted from 0.7 to 7 seconds, catering to different timing needs. Controlled via a user-friendly knob, it's simple to operate. Compliant with RoHS standards, it's also environmentally friendly. Upgrade your setup with this essential Time Delay Relay, a must-have for any electrical project.

