| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1423161-8 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Delay Time: | 10 - 100 seconds |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP1423161-8 |
1423161-8
Specifications
Detailed Description
Enhance your control and timing capabilities with our Time Delay Relay, featuring a reliable 10 A amperage at 240 VAC for efficient performance. Designed for precise on-delay operation, this relay offers repeatability within ±10%, ensuring consistent results. With a convenient mounting bracket and screw terminal termination, installation is a breeze. The compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for various applications. Boasting a 4 Form C, 4PDT contact arrangement, and a delay time range of 10 to 100 seconds, this relay provides versatility in control. Operated by a knob for easy adjustments, it requires 125 VDC input voltage. Trust in the quality and performance of this RoHS-compliant relay for your time-sensitive operations.

