1423162-1

Heilind Number:AMP1423162-1
Manufacturer:TE Connectivity
Manufacturer Number:1423162-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7022AA=RLY,STD,OFF,2P,120VAC,1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423162-1
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP1423162-1

Detailed Description

Enhance your electrical system with our powerful 10 A off-delay time delay relay. Operating at 240 VAC, this reliable component features a secure Mounting Bracket for easy installation. With a contact arrangement of 2 Form C (DPDT), it offers versatile control with 2 C/O contacts. The input voltage range of 110-120 VAC, along with screw terminals for termination, ensures compatibility and convenience. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) in dimensions, it's compact yet efficient. The knob control allows for precise adjustments, while its ±5% repeatability guarantees consistent performance. Trust in this RoHS-compliant relay for seamless time delay operations in various applications.