| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1423162-2 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Panel Mount |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 110 - 120 VAC |
| Control Type: | Knob |
| SKU: | AMP1423162-2 |
1423162-2
Specifications
Detailed Description
Enhance your electrical system with our versatile Time Delay Relay. Perfect for panel mounting, this device offers reliable operation with Off-Delay functionality, ensuring precision in timing applications. Featuring a contact arrangement of 2 Form C (DPDT), with 2 C/O contacts, it guarantees efficient performance. The 10 A at 240 VAC amperage rating and screw terminal termination make it ideal for various setups. With ±5% repeatability and a control knob for easy adjustments, it's a must-have for control systems. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) and compatible with 110-120 VAC input voltage, this relay is both compact and powerful. Non-RoHS compliant. Upgrade your relay systems with this reliable and durable component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2025 | P-25-028553 - New Tooling. New replacement tooling for existing worn tooling. Expectation of new tooling is to consistently produce the part to meet the original design by meeting all dimensions on the print. No form, fit, function changes shall exist. | Download | |||

