1423162-6

Heilind Number:AMP1423162-6
Manufacturer:TE Connectivity
Manufacturer Number:1423162-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7022ACT=RLY,STD,OFF,2P,120VAC,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423162-6
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP1423162-6

Detailed Description

Enhance control and precision in your electrical systems with this versatile Time Delay Relay. Designed for seamless operation, it offers a reliable off-delay function with a repeatability of ±5%. With an amperage of 10 A at 240 VAC, it ensures efficient power management. The 2 Form C DPDT contact arrangement provides flexibility in connectivity, while the screw terminals guarantee secure and convenient installations. Measuring at 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it fits perfectly in various setups. Powered by 110 - 120 VAC input voltage and featuring a user-friendly knob control, this relay is essential for industrial and commercial applications. Non-RoHS compliant. Elevate your systems with this reliable Timing Module.