1423162-7

Heilind Number:AMP1423162-7
Manufacturer:TE Connectivity
Manufacturer Number:1423162-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7022AD=RLY,STD,OFF,2P,120VAC,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423162-7
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP1423162-7

Detailed Description

Enhance your electrical system with our Off-Delay Time Delay Relay. Operating at 10 A and 240 VAC, this reliable component features a Mounting Bracket for easy installation. With a ±5% repeatability, it ensures precision in timing functions. The Screw Terminals guarantee secure connections, while the compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it versatile for various applications. Boasting a 2 Form C, DPDT contact arrangement, and 2 C/O configuration, it offers flexibility in control. Powered by 110-120 VAC input voltage and controlled via a Knob, this Time Delay Relay is a must-have for efficient operation. Rest assured of its quality, as it is crafted with compliance to RoHS standards. Elevate your setup with this essential component in the realm of Time Delay Relays and Timing Modules.