1423162-8

Heilind Number:AMP1423162-8
Manufacturer:TE Connectivity
Manufacturer Number:1423162-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7022ADT=RLY,STD,OFF,2P,120VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423162-8
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP1423162-8

Detailed Description

Enhance your electrical control systems with our 10 A Off-Delay Time Delay Relay, designed for seamless operation at 240 VAC. Featuring a Mounting Bracket for easy installation, this reliable device offers ±5% repeatability and boasts a compact size of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in). With a contact arrangement of 2 Form C (DPDT, 2 C/O), it ensures efficient signal switching. The Screw Terminals facilitate secure connections, while the Knob control type allows for convenient adjustments. Operating at an input voltage range of 110-120 VAC, it's suitable for various applications. Rest assured of its quality, as it is not only RoHS compliant but also guarantees optimal performance. Upgrade your setup with this essential Time Delay Relay for seamless and precise timing control.