1423162-9

Heilind Number:AMP1423162-9
Manufacturer:TE Connectivity
Manufacturer Number:1423162-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7022AE=RLY,STD,OFF,2P,120VAC,2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423162-9
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP1423162-9

Detailed Description

Enhance control and efficiency with our Off-Delay Time Delay Relay. Designed for optimal performance, this relay operates at 10A and 240VAC, offering reliable power management. Featuring a Mounting Bracket for easy installation, it ensures secure positioning in any setup. With a ±5% repeatability rate, precision is guaranteed, while Screw Terminals facilitate simple connectivity. The unit's compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it versatile for various applications. Its 2 Form C, DPDT contact arrangement (2 C/O) allows for versatile switching, and with an input voltage range of 110-120VAC, it's adaptable to different power sources. The control is intuitive with a Knob interface, and while not RoHS compliant, its performance is top-notch in the realm of Time Delay Relays and Timing Modules. Elevate your system with this essential component for seamless operation.