1423164-1

Heilind Number:AMP1423164-1
Manufacturer:TE Connectivity
Manufacturer Number:1423164-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7022MDI1=RLY,STD,OFF,2P,28VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423164-1
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:28 VDC
Control Type:Knob
SKU:AMP1423164-1

Detailed Description

Enhance your automated systems with this robust Time Delay Relay, designed for precise control in industrial settings. Operating at 10A and 240VAC, it ensures reliable performance with a ±5% repeatability, while its Off-Delay operation type offers versatile functionality. The 2 Form C contact arrangement (DPDT) provides two normally open and two normally closed contacts, allowing for flexible connectivity. With a control type knob and screw terminal termination, installation and adjustment are effortless. Measuring at 114.8 x 65.3 x 71.9mm (4.523 x 2.572 x 2.832in), it's compact yet powerful. RoHS compliant and with an input voltage of 28VDC, this relay meets stringent industrial standards for quality and environmental responsibility. Upgrade your control systems with this reliable and efficient timing module.