1423164-3

Heilind Number:AMP1423164-3
Manufacturer:TE Connectivity
Manufacturer Number:1423164-3
ECAD Model:
3D Model

Description:

7022NB=RLY,STD,OFF,2P,48VDC,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423164-3
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:48 VDC
Control Type:Knob
SKU:AMP1423164-3

Detailed Description

Enhance your electrical system with the Off-Delay Timing Relay. Designed for efficiency, this relay operates at 10 A with 240 VAC, offering reliable performance. Featuring a Mounting Bracket for easy installation, it ensures secure placement in any setup. The DPDT contact arrangement with 2 C/O terminals guarantees versatile connectivity. With a control knob for convenient adjustment, this relay is perfect for time-sensitive applications. Its compact dimensions of 4.52 x 3.25 x 3.09 inches make it suitable for various installations. RoHS compliance underscores its commitment to environmental responsibility. Upgrade your relay system with this high-quality timing module.