1423164-8

Heilind Number:AMP1423164-8
Manufacturer:TE Connectivity
Manufacturer Number:1423164-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7022OB=RLY,STD,OFF,2P,24VDC,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423164-8
Amperage:10 A at 240 VAC
Mount Type:Panel Mount
Operation Type:Off-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:24 VDC
Control Type:Knob
SKU:AMP1423164-8

Detailed Description

Enhance your control systems with our Panel Mount Time Delay Relay, offering reliable performance with an amperage of 10 A at 240 VAC. Designed for seamless integration, this off-delay relay boasts a 2 Form C contact arrangement (DPDT, 2 C/O) and screw terminals for easy termination. With a compact size of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it fits conveniently in various setups. Operated by a knob, it provides precise control over timing functions. Rest assured of its quality and compliance, making it a dependable choice for your applications.