| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7024AB |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Input Voltage: | 110 - 120 VAC |
| Control Type: | Knob |
| SKU: | AMP1423165-2 |
7024AB
Specifications
Detailed Description
Enhance your control system with our Off-Delay Time Delay Relay, featuring a 10 A capacity at 240 VAC for efficient operation. Designed for precision, it offers a repeatability of ±5% and a 4 Form C contact arrangement, ensuring reliable performance. With a durable mounting bracket and screw terminals for easy installation, this relay is perfect for various applications. Its compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it versatile and space-saving. The control knob allows for convenient adjustment, while the input voltage range of 110-120 VAC accommodates different power systems. Trust in the quality and functionality of this RoHS compliant relay for your time-critical tasks.

