| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1423165-3 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Input Voltage: | 110 - 120 VAC |
| Control Type: | Knob |
| SKU: | AMP1423165-3 |
1423165-3
Specifications
Detailed Description
Enhance your electrical control systems with our high-performance Off-Delay Time Delay Relay. With a robust amperage of 10A at 240VAC, this relay delivers reliable operation in various applications. Featuring a Mounting Bracket for easy installation, it ensures secure placement. The 4 Form C contact arrangement offers versatility, while the 4PDT design provides efficient control. With screw terminals for hassle-free connections, and a control knob for easy adjustments, this relay is user-friendly. Meeting RoHS compliance standards, it's not only efficient but also environmentally friendly. Upgrade your setup with this essential component for seamless timing functions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2025 | P-25-028553 - New Tooling. New replacement tooling for existing worn tooling. Expectation of new tooling is to consistently produce the part to meet the original design by meeting all dimensions on the print. No form, fit, function changes shall exist. | Download | |||

