| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1423165-7 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Input Voltage: | 24 VAC |
| Control Type: | Knob |
| SKU: | AMP1423165-7 |
1423165-7
Specifications
Detailed Description
Enhance your control system with our 10A off-delay time delay relay, designed for reliable performance in a variety of applications. With a mount type of Mounting Bracket and termination type of Screw Terminals, installation is simple and secure. The 4 Form C contact arrangement ensures versatility and efficiency, while the 24VAC input voltage and knob control type offer convenience and ease of use. Operating at 240VAC, this relay delivers consistent power with a repeatability of ±5%. Measuring at 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it's compact yet powerful, making it an essential component for your setup. Rest assured of its quality, as it meets RoHS compliance standards, guaranteeing environmentally friendly production practices. Elevate your system's performance with this essential time delay relay.

