| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1423165-8 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Input Voltage: | 110 - 120 VAC |
| Control Type: | Knob |
| SKU: | AMP1423165-8 |
1423165-8
Specifications
Detailed Description
Enhance your control systems with our Time Delay Relay, offering reliable performance with a 10 A rating at 240 VAC. Designed for versatile mounting options with a Mounting Bracket, this Off-Delay operation type ensures precise timing functions. Featuring 4 Form C contact arrangement, 4PDT, and Screw Terminals for easy installation, it guarantees efficient connectivity. The control knob allows for convenient adjustment, while its compact dimensions of 114.8 x 65.3 x 71.9 mm make it suitable for various applications. With RoHS compliance and a repeatability of ±10%, this Timing Module is a dependable choice for any project.

