1423166-1

Heilind Number:AMP1423166-1
Manufacturer:TE Connectivity
Manufacturer Number:1423166-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7024MD=RLY,STD,OFF,4P,28VDC,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423166-1
Series:Agastat 7000
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Input Voltage:28 VDC
Control Type:Knob
SKU:AMP1423166-1

Detailed Description

Introducing the Agastat 7000 series Off-Delay Time Delay Relay, a reliable and efficient solution for your timing control needs. With a high amperage rating of 10 A at 240 VAC, this relay ensures optimal performance in various applications. Featuring a Mounting Bracket for easy installation, it offers convenience and versatility. The 4 Form C contact arrangement (4PDT, 4 C/O) provides flexibility in switching operations. With a ±5% repeatability, you can trust in the precision of its timing functions. Equipped with Screw Terminals for secure connections, and operating at 28 VDC input voltage, this relay is suitable for a range of setups. The control is conveniently managed with a Knob, allowing for easy adjustment. Measuring at 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it offers a compact yet robust design. Rest assured of its quality, as it is not only designed for performance but also complies with RoHS regulations. Upgrade your time delay relay system with the Agastat 7000 series for efficient and reliable operation.