| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1423166-8 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP1423166-8 |
1423166-8
Specifications
Detailed Description
Enhance your control systems with our versatile time delay relay, offering reliable performance with a 10 A capacity at 240 VAC. Designed for convenient installation with a Mounting Bracket, this Off-Delay relay ensures precise timing functions with a repeatability of ±5%. Featuring a 4 Form C contact arrangement, 4PDT configuration, and Screw Terminals for easy connectivity, it's ideal for a variety of applications. The control is intuitive with a Knob interface, and the compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it space-efficient. Operating at 125 VDC, it guarantees efficiency and performance. Crafted for durability and compliance, this relay is a valuable addition to any setup.

