1423167-2

Heilind Number:AMP1423167-2
Manufacturer:TE Connectivity
Manufacturer Number:1423167-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SSFR90A=UNIV. TIMER 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423167-2
Amperage:10 A at 120 VAC
Mount Type:DIN Rail
Operation Type:Multiple Modes
Repeatability:±1% ±10 msec
Termination Type:Screw Terminals
Dimensions:2.206 x 2.679 x 3.821 in, 56 x 68 x 97 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:Multiple Ranges
Input Voltage:120 VAC
Control Type:Adjustable
SKU:AMP1423167-2

Detailed Description

Enhance your control system with the SSFR90A Universal Timer, designed to streamline operations with precision timing. Operating at 10A and 120VAC, this DIN Rail-mounted device offers versatile functionality through multiple modes of operation and a repeatability of ±1% ±10 msec. With screw terminals for easy installation, its compact dimensions of 2.206 x 2.679 x 3.821 inches (56 x 68 x 97 mm) make it ideal for various applications. Featuring a 2 Form C DPDT contact arrangement, the timer provides reliable switching with 2 C/O contacts. Offering adjustable delay times across multiple ranges and compliance with RoHS standards, it ensures efficiency and environmental responsibility in your setup. Elevate your relay and timing system with the SSFR90A.