1423167-6

Heilind Number:AMP1423167-6
Manufacturer:TE Connectivity
Manufacturer Number:1423167-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SSFR90P=UNIV. TIMER 125V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423167-6
Amperage:10 A at 120 VAC
Mount Type:DIN Rail
Operation Type:Multiple Modes
Repeatability:±1% ±10 msec
Termination Type:Screw Terminals
Dimensions:2.206 x 2.679 x 3.821 in, 56 x 68 x 97 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:Multiple Ranges
Input Voltage:125 VDC
Control Type:Adjustable
SKU:AMP1423167-6

Detailed Description

Enhance the efficiency of your electrical systems with the SSFR90P Universal Timer. Designed for optimal performance, this timer operates at 10A and 120VAC with DIN Rail mounting for easy installation. Offering multiple modes of operation and a ±1% ±10 msec repeatability, it ensures precise timing in various applications. Featuring screw terminals for secure connections, it guarantees reliable performance. Measuring at 2.206 x 2.679 x 3.821 inches (56 x 68 x 97 mm) and equipped with 2 Form C DPDT contact arrangement, this timer is versatile and adaptable to different setups. With adjustable control and RoHS compliance, it meets high-quality standards for your peace of mind. Upgrade your time delay relay system with this efficient and durable timing module.